W & P Products 157-08-1-00 SIL Socket 1 Row 8 Pins Standard

MPN
157-08-1-00
EAN-13
2050003693912
Order Code
13-4238
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The W & P Products SIL socket, model 157-08-1-00, features a single row with 8 pins. It is typically used as a standard receptacle in electronic applications. Suitable for connecting circuit boards, it ensures reliable and stable electrical connections.
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 2.54 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot