W & P Products 157-04-1-00 SIL Socket 1 Row 4 Pins Standard

MPN
157-04-1-00
EAN-13
2050003693905
Order Code
13-4237
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

W & P Products manufactures the SIL socket (standard) with one row and four pins. This component, model number 157-04-1-00, is ideal for compact electronic connections. It is typically used in circuit board applications for secure and reliable electrical interconnections.
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 2.54 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 6.40mm
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot