W & P Products 154-040-1-50-00 Precision Socket Connector 1x40 Pins, 3A

MPN
154-040-1-50-00
EAN-13
2050001143419
Order Code
10-9568
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The W & P Products 154-040-1-50-00 Precision Socket Connector is manufactured by W & P Products. It features a 1 x 40 pin configuration with a nominal current capacity of 3 A. Typically used in electronic applications, this precision receptacle facilitates secure and reliable connections.
No. of Rows 1
No. of Ways 40
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 101.6 x 8.30 x 5.84 mm
Factory colour Black
Height 5.84mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 101.6mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 1 x 40
Pins per row 40
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 8.30mm

Reviews

Be the first to submit a review

Trustpilot