W & P Products 154-020-2-50-10 Socket Terminal Strip 2.54mm, 2x10 Pins

MPN
154-020-2-50-10
EAN-13
2050001130754
Order Code
10-9567
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

W & P Products manufactures the precision socket terminal strip with a 2.54 mm pitch and 2 x 10 pins, designed for a nominal current of 3 A. This receptacle provides reliable connectivity in electronic circuits and is commonly used in industries needing precise and robust electrical connections. Typical applications include use in prototyping, test equipment, and modular circuit designs.
Pitch 2.54mm
No. of Rows 2
No. of Ways 20
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 25.4 x 10.84 x 8.20 mm
Factory colour Black
Height 8.20mm
Industrial packaging No
Insulation Resistance
> 1000MΩ
Length 25.4mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Nominal voltage (details) 100 VRMS/150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 2 x 10
Pins per row 10
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 10.84mm

Reviews

Be the first to submit a review

Trustpilot