W & P Products 154-016-2-50-00 Socket Connector 2x8mm 3A Round/Square Pins

Image Representative of Range

W & P Products 154-016-2-50-00 Socket Connector 2x8mm 3A Round/Square Pins

MPN
154-016-2-50-00
EAN-13
2050001143457
Order Code
10-9565
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

W & P Products manufactures the 154-016-2-50-00 precision socket connector, featuring 2 x 8 mm pins and a nominal current of 3 A. These receptacles are ideal for applications requiring reliable and precise electrical connections. Typical uses include electronic devices and circuit boards where durability and performance are crucial.
No. of Rows 2
No. of Ways 16
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 20.32 x 10.84 x 8.20 mm
Factory colour Black
Height 8.20mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 20.32mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 2 x 8 mm
Pins per row 8
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 10.84mm

Reviews

Be the first to submit a review

Trustpilot