W & P Products 154-010-1-50-00 Socket Connector 3A Round/Square Pins

MPN
154-010-1-50-00
EAN-13
2050001143365
Order Code
10-9563
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The W & P Products 154-010-1-50-00 is a precision socket connector with 1 x 10 pins and a nominal current rating of 3 A. Manufactured by W & P Products, this component is designed for receptacles (precision) applications. It is typically used in electronic devices requiring reliable and precise connections.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 25.4 x 8.30 x 5.84 mm
Factory colour Black
Height 5.84mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 25.4mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 1 x 10
Pins per row 10
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 8.30mm

Reviews

Be the first to submit a review

Trustpilot