W & P Products 154-004-2-50-00 Precision Socket Connector 3A 2x2 Pins

MPN
154-004-2-50-00
EAN-13
2050001143426
Order Code
10-9559
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

W & P Products manufactures the 154-004-2-50-00 precision socket connector, featuring 2 x 2 pins and a nominal current of 3 A. These precision receptacles are suitable for robust electronic connections in various electrical and electronic applications. Ideal for use in circuit boards, they ensure secure and reliable connectivity.
No. of Rows 2
No. of Ways 4
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 10.84 x 8.38 x 5.08 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 10.84mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 2 x 2
Pins per row 2
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 8.38mm

Reviews

Be the first to submit a review

Trustpilot