W & P Products 154-004-1-50-00 Precision Socket Connector 3A 1x4 Pins

Image Representative of Range

W & P Products 154-004-1-50-00 Precision Socket Connector 3A 1x4 Pins

Order Code:

10-9558

Brand: W & P Products MPN: 154-004-1-50-00 EAN-13: 2050001143341
Qty Unit Price (Ex VAT)
10+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
854 in stock, despatched in 4 working days

W & P Products manufactures the 154-004-1-50-00 precision socket connector, featuring 1 x 4 pins and a nominal current of 3 A. The connector is designed for secure and reliable electrical connections in various precision electronic applications. It is commonly used in computing and telecommunications equipment where precision receptacles are necessary.
No. of Rows 1
No. of Ways 4
Contact Finish Tin plated
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
CS 2.54mm
Dim (L x W x H) 10.16 x 8.30 x 5.84 mm
Factory colour Black
Height 5.84mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 10.16mm
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 1 x 4
Pins per row 4
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 8.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot