W & P Products 154-003-1-50-00 Precision Socket Connector 3A 1x3 Pins

MPN
154-003-1-50-00
EAN-13
2050001143334
Order Code
10-9557
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The W & P Products 154-003-1-50-00 is a precision socket connector designed to provide reliable electrical connections. Featuring 1 x 3 precision receptacle pins, it supports a nominal current of 3 A. This component is typically used in electronic and industrial applications requiring dependable connectivity.
No. of Rows 1
No. of Ways 3
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 8.30 x 7.62 x 5.84 mm
Factory colour Black
Height 5.84mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 8.30mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 1 x 3
Pins per row 3
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot