W & P Products 153PF-040-1-50-00 SIL Socket 1 Row, 40 Pins, Precision Fit

MPN
153PF-040-1-50-00
EAN-13
2050001574244
Order Code
10-9555
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

W & P Products manufactures the SIL socket (precision) with 1 row and 40 pins per row, identified as part number 153PF-040-1-50-00. This precision receptacle is suitable for applications requiring reliable and accurate connections. Typical uses include electronic circuit boards where stability and precise pin alignment are critical.
No. of Rows 1
No. of Ways 40
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 101.60 x 9.80 x 2.54 mm
Dimensions L x B x H 101.6 x 2.54 x 9.8 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Length 101.60mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.80mm
Pins per row 40
Separable No
Socket depth 6.10mm
Type Receptacles (precision)
Width 9.80mm

Reviews

Be the first to submit a review

Trustpilot