W & P Products 153PF-014-1-50-00 SIL Socket 1 Row 14 Pins Precision

MPN
153PF-014-1-50-00
EAN-13
2050001574206
Order Code
10-9553
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

W & P Products manufactures the SIL socket precision receptacle with one row and 14 pins per row. This component is designed for high-precision applications requiring reliable and stable electrical connections. It is typically used in electronic devices and circuit boards where precision and a secure fit are essential.
No. of Rows 1
No. of Ways 14
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 35.56 x 9.80 x 2.54 mm
Dimensions L x B x H 35.56 x 2.54 x 9.8 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Length 35.56mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.80mm
Pins per row 14
Separable No
Socket depth 6.10mm
Type Receptacles (precision)
Width 9.80mm

Reviews

Be the first to submit a review

Trustpilot