W & P Products 153PF-004-1-50-00 Pin Connector for 0.65-0.85mm Pins

MPN
153PF-004-1-50-00
EAN-13
2050001574176
Order Code
10-9552
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.993
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

W & P Products manufactures the 153PF-004-1-50-00, a precision receptacle designed for high-performance electrical connections. The receptacle is engineered for reliability and durability in demanding environments. It is typically used in advanced electronic systems requiring excellent precision and conductivity.
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 10.16 x 9.80 x 2.54 mm
Dimensions L x B x H 10.16 x 2.54 x 9.8 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Length 10.16mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.80mm
Pins per row 4
Separable No
Socket depth 6.10mm
Type Receptacles (precision)
Width 9.80mm

Reviews

Be the first to submit a review

Trustpilot