W & P Products 153PF-003-1-50-00 Connector for Round/Square Pins

MPN
153PF-003-1-50-00
EAN-13
2050001574169
Order Code
10-9551
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.535
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

W & P Products manufactures the 153PF-003-1-50-00, known for its precision receptacles. These components are designed for reliable and precise connections in electronic assemblies. Typical applications include use in high-performance electronics where accurate and stable connections are crucial.
No. of Rows 1
No. of Ways 3
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 9.80 x 7.62 x 2.54 mm
Dimensions L x B x H 7.62 x 2.54 x 9.8 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Length 9.80mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.80mm
Pins per row 3
Separable No
Socket depth 6.10mm
Type Receptacles (precision)
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot