W & P Products 153PF-002-1-50-00 SIL Socket 1 Row 2 Pins 0.65-0.85mm Use

MPN
153PF-002-1-50-00
EAN-13
2050001574145
Order Code
10-9550
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The W & P Products SIL socket (precision) is manufactured by W & P Products and features a single row with two pins per row. It is designed for precision applications where reliable electrical connections are required. Typical applications include use in electronic assemblies and prototypes requiring durable and precise receptacles.
No. of Rows 1
No. of Ways 2
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 9.80 x 5.08 x 2.54 mm
Dimensions L x B x H 5.08 x 2.54 x 9.8 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Length 9.80mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.80mm
Pins per row 2
Separable No
Socket depth 6.10mm
Type Receptacles (precision)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot