W & P Products 153-008-2-50-00 Precision Socket, 2x4 3A, 0.65-0.85mm Pins

MPN
153-008-2-50-00
EAN-13
2050001143839
Order Code
10-9548
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

W & P Products manufactures the 153-008-2-50-00 precision socket connector, featuring a 2 x 4 pin configuration with a nominal current rating of 3 A. This precision receptacle is ideal for applications requiring reliable electrical connections. Typically used in electronic assemblies, it ensures secure connectivity and performance.
No. of Rows 2
No. of Ways 8
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 10.00 x 10.00 x 5.08 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 10.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V AC
Pin length (PCB) 3mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 2 x 4
Pins per row 4
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot