W & P Products 153-002-1-50-00 Precision Socket Connector 3A 1x2 Pins

MPN
153-002-1-50-00
EAN-13
2050001143716
Order Code
10-9546
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
25+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 708 in stock

W & P Products manufactures the 153-002-1-50-00 precision socket connector, featuring 1 x 2 pins and supporting a nominal current of 3 A. This receptacle is designed for reliable electrical connections in precision instruments and electronic devices. It is commonly used in applications requiring durable and accurate socket connectors.
No. of Rows 1
No. of Ways 2
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 10.00 x 5.08 x 2.54 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 10.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V AC
Pin length (PCB) 3mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 1 x 2
Pins per row 2
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot