W & P Products 141-64-10-60 Pin Connector 64-Pin 2-Row 2.54mm Spacing

Image Representative of Range

W & P Products 141-64-10-60 Pin Connector 64-Pin 2-Row 2.54mm Spacing

MPN
141-64-10-60
EAN-13
2050001142528
Order Code
10-9545
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The W & P Products 141-64-10-60 pin connector features a contact spacing of 2.54 mm with a total of 64 pins arranged in 2 rows. Manufactured by W & P Products, it is designed for reliable connections in electronic devices and systems. This single piece connector is typically used in circuit boards and other high-density electronic applications.
Type Pin Connector
Number of Positions 64
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 85.88 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 32
Temperature Range -40 - +105°C
Width 85.88mm

Reviews

Be the first to submit a review

Trustpilot