W & P Products 141-40-10-60 Pin Connector 2.54mm Spacing 40 Pins 2 Rows

Image Representative of Range

W & P Products 141-40-10-60 Pin Connector 2.54mm Spacing 40 Pins 2 Rows

MPN
141-40-10-60
EAN-13
2050001143259
Order Code
10-9543
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

The W & P Products 141-40-10-60 pin connector features a contact spacing of 2.54 mm and a total of 40 pins arranged in two rows. This reliable connector is typically used in electronic applications requiring precise pin alignment and durable connections. Such connectors are often found in circuit boards and various electronic assemblies.
Type Pin Connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 55.4 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 20
Temperature Range -40 - +105°C
Width 55.4mm

Reviews

Be the first to submit a review

Trustpilot