W & P Products 141-34-10-60 Pin Connector 34 Pins 2.54mm Spacing 2 Rows

Image Representative of Range

W & P Products 141-34-10-60 Pin Connector 34 Pins 2.54mm Spacing 2 Rows

MPN
141-34-10-60
EAN-13
2050001143242
Order Code
10-9542
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The W & P Products 141-34-10-60 pin connector features a contact spacing of 2.54 mm, with a total of 34 pins arranged in 2 rows. Manufactured by W & P Products, this connector is ideal for electronic applications requiring reliable data transmission. It is suitable for use in circuit boards and other electronic assemblies.
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 47.78 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 17
Temperature Range -40 - +105°C
Width 47.78mm

Reviews

Be the first to submit a review

Trustpilot