W & P Products 141-26-10-60 Pin Connector 2x13 2.54mm 2 Rows 26 Pins

MPN
141-26-10-60
EAN-13
2050001143228
Order Code
10-9541
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

W & P Products manufactures the 141-26-10-60 pin connector, featuring a 2.54 mm contact spacing and 26 pins arranged in 2 rows. This connector is ideal for electronic devices requiring compact and reliable connections. Typical applications include circuit boards and other electronic components that need precise interconnection.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 37.62 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 13
Temperature Range -40 - +105°C
Width 37.62mm

Reviews

Be the first to submit a review

Trustpilot