W & P Products 141-08-10-60/S Pin Connector 2x4 2.54mm Spacing

Image Representative of Range

W & P Products 141-08-10-60/S Pin Connector 2x4 2.54mm Spacing

MPN
141-08-10-60/S
EAN-13
2050001143167
Order Code
10-9539
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.745
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The W & P Products 141-08-10-60/S pin connector features a contact spacing of 2.54 mm and has a total of 8 pins arranged in 2 rows. This connector is typically used in electronic devices where space-efficient and reliable connections are needed. It is suitable for various types of circuit boards, enabling seamless connectivity.
Type Pin connector
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 14.76 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 4
Temperature Range -40 - +105°C
Width 14.76mm

Reviews

Be the first to submit a review

Trustpilot