W & P Products 141-06-10-60/S Pin Connector, 2.54mm, 6 Pins, 2 Rows

Image Representative of Range

W & P Products 141-06-10-60/S Pin Connector, 2.54mm, 6 Pins, 2 Rows

MPN
141-06-10-60/S
EAN-13
2050001143150
Order Code
10-9538
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The W & P Products 141-06-10-60/S pin connector features a 2.54 mm contact spacing, 6 pins, and 2 rows. It is typically used in electronic assemblies where robust and compact connections are required. This single piece is ideal for applications in consumer electronics and industrial equipment.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 13.55 x 12.22 mm
Height 12.22mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Temperature Range -40 - +105°C
Width 13.55mm

Reviews

Be the first to submit a review

Trustpilot