W & P Products 137-34-1-00-2 Pin Strip 2.54mm 34 Pins 2 Rows

Image Representative of Range

W & P Products 137-34-1-00-2 Pin Strip 2.54mm 34 Pins 2 Rows

MPN
137-34-1-00-2
EAN-13
2050001142962
Order Code
10-9533
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

W & P Products manufactures the pin strip 137-34-1-00-2, which features a contact spacing of 2.54 mm, a total of 34 pins, and is organised into two rows. This component is ideal for use in electronic circuit assemblies where compact and reliable connections are necessary. Typical applications include prototyping and custom PCB designs where precision and efficient space usage are required.
Type Pin strip
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 50.8 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 17
Temperature Range -55 - +125°C
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot