W & P Products 137-30-1-00-2 Pin Strip 30 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

W & P Products 137-30-1-00-2 Pin Strip 30 Pins 2 Rows 2.54mm Spacing

MPN
137-30-1-00-2
EAN-13
2050001142955
Order Code
10-9532
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The W & P Products 137-30-1-00-2 pin strip, manufactured by W & P Products, features 30 pins with a contact spacing of 2.54 mm and two rows. Its compact configuration makes it ideal for use in electronic applications where connections between circuit boards are required. Suitable for prototyping and the development of electronic systems, it is commonly used in consumer electronics and computer hardware.
Type Pin strip
Number of Positions 30
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 45.72 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 15
Temperature Range -55 - +125°C
Width 45.72mm

Reviews

Be the first to submit a review

Trustpilot