W & P Products 137-26-1-00-2 Pin Strip 2.54mm Spacing, 26 Pins, 2 Rows

Image Representative of Range

W & P Products 137-26-1-00-2 Pin Strip 2.54mm Spacing, 26 Pins, 2 Rows

MPN
137-26-1-00-2
EAN-13
2050001142948
Order Code
10-9531
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The W & P Products pin strip, model 137-26-1-00-2, features a contact spacing of 2.54 mm and consists of 26 pins arranged in 2 rows. This component is typically used for electrical connections on printed circuit boards, offering reliable and efficient contact points. The design is particularly suited for applications in electronic devices where compact and precise pin arrangements are required.
Type Pin strip
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 40.64 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 13
Temperature Range -55 - +125°C
Width 40.64mm

Reviews

Be the first to submit a review

Trustpilot