W & P Products 137-24-1-00-2 Pin Strip 24 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

W & P Products 137-24-1-00-2 Pin Strip 24 Pins 2 Rows 2.54mm Spacing

MPN
137-24-1-00-2
EAN-13
2050001142931
Order Code
10-9530
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The W & P Products 137-24-1-00-2 pin strip features a contact spacing of 2.54 mm, with a total of 24 pins arranged in 2 rows. Manufactured by W & P Products, this pin strip is typically used for connecting circuit boards in electronic devices. Its compact design makes it suitable for a variety of applications requiring reliable electrical connections.
Type Pin strip
Number of Positions 24
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 38.1 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 12
Temperature Range -55 - +125°C
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot