W & P Products 137-20-1-00-2 Pin Strip 2.54 mm Spacing 20 Pins 2 Rows

Image Representative of Range

W & P Products 137-20-1-00-2 Pin Strip 2.54 mm Spacing 20 Pins 2 Rows

MPN
137-20-1-00-2
EAN-13
2050001142924
Order Code
10-9529
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.322
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

The W & P Products 137-20-1-00-2 pin strip features a contact spacing of 2.54 mm, with a total of 20 pins arranged in two rows. Manufactured by W & P Products, this component is typically used in electronic circuit board connections for creating reliable, compact connections. Ideal applications include computer motherboards, industrial control equipment, and telecommunications systems.
Type Pin strip
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 33.02 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 10
Temperature Range -55 - +125°C
Width 33.02mm

Reviews

Be the first to submit a review

Trustpilot