W & P Products 137-16-1-00-2 Pin Strip 2.54mm Contact 16 Pins 2 Rows

Image Representative of Range

W & P Products 137-16-1-00-2 Pin Strip 2.54mm Contact 16 Pins 2 Rows

MPN
137-16-1-00-2
EAN-13
2050001142917
Order Code
10-9528
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

W & P Products manufactures the 137-16-1-00-2 pin strip with a contact spacing of 2.54 mm. It has a total of 16 pins arranged in 2 rows and is often used in electronic circuit board applications. This component is ideal for connecting various electronic parts due to its reliable pin configuration.
Type Pin strip
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 27.94 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 8
Temperature Range -55 - +125°C
Width 27.94mm

Reviews

Be the first to submit a review

Trustpilot