W & P Products 137-14-1-00-2 Pin Strip 2.54mm Spacing 14 Pins 2 Rows

Image Representative of Range

W & P Products 137-14-1-00-2 Pin Strip 2.54mm Spacing 14 Pins 2 Rows

MPN
137-14-1-00-2
EAN-13
2050001142900
Order Code
10-9527
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The W & P Products 137-14-1-00-2 pin strip features contact spacing of 2.54 mm and consists of 14 pins arranged in 2 rows. This component is ideal for use in electronic devices that require precise connections on circuit boards. Common applications include use in prototyping, interconnect systems, and circuit board assemblies.
Type Pin strip
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 25.4 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 7
Temperature Range -55 - +125°C
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot