W & P Products 137-10-2-00-2 Pin Strip 2.54mm Spacing 10 Pins 2 Rows

Image Representative of Range

W & P Products 137-10-2-00-2 Pin Strip 2.54mm Spacing 10 Pins 2 Rows

MPN
137-10-2-00-2
EAN-13
2050001143037
Order Code
10-9526
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 602 in stock

W & P Products manufactures the 137-10-2-00-2 pin strip with a contact spacing of 2.54 mm, consisting of 10 pins arranged in 2 rows. This component is ideal for use in electronics projects requiring reliable connectors for circuit boards. Typically, it is applied in prototyping, DIY electronics, and custom circuit assemblies.
Type Pin strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.05 x 20.32 x 12.96 mm
Height 12.96mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 12.05mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5
Temperature Range -55 - +125°C
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot