W & P Products 137-10-1-00-2 Pin Strip 2.54mm Spacing 10-Pin 2-Row

Image Representative of Range

W & P Products 137-10-1-00-2 Pin Strip 2.54mm Spacing 10-Pin 2-Row

MPN
137-10-1-00-2
EAN-13
2050001143662
Order Code
10-9525
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 749 in stock

The W & P Products 137-10-1-00-2 pin strip is a robust connector component with 10 pins arranged in 2 rows and features a contact spacing of 2.54 mm. As a versatile element in electronic assemblies, it is suitable for use in circuit board connections. Typical applications include integrated circuits and signal transmission interfaces.
Type Pin strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 20.32 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5
Temperature Range -55 - +125°C
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot