W & P Products 137-08-1-00-2 Pin Strip - 2.54mm - 8 Pins - 2 Rows

Image Representative of Range

W & P Products 137-08-1-00-2 Pin Strip - 2.54mm - 8 Pins - 2 Rows

MPN
137-08-1-00-2
EAN-13
2050001143655
Order Code
10-9524
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

The W & P Products 137-08-1-00-2 pin strip is manufactured with a contact spacing of 2.54 mm, featuring a total of 8 pins arranged in 2 rows. This component is ideal for making reliable electrical connections in printed circuit boards and prototyping projects. It is commonly used in electronic applications requiring compact and efficient pin configurations.
Type Pin strip
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 17.78 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 4
Temperature Range -55 - +125°C
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot