W & P Products 137-06-2-00-2 Pin Strip - 2.54mm - 6 Pins - 2 Rows

MPN
137-06-2-00-2
EAN-13
2050001143013
Order Code
10-9523
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


W & P Products manufactures the 137-06-2-00-2 pin strip, featuring a contact spacing of 2.54 mm with 6 total pins arranged in 2 rows. It is a single-piece component often used in electronic and circuit board applications. This pin strip is ideal for connecting multiple circuits in compact and precise configurations.
Type Pin strip
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.05 x 15.24 x 12.96 mm
Height 12.96mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 12.05mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Temperature Range -55 - +125°C
Width 15.24mm

Trustpilot