W & P Products 137-06-1-00-2 Pin Strip 6 Pins 2.54mm Dual Row 1pc

Image Representative of Range

W & P Products 137-06-1-00-2 Pin Strip 6 Pins 2.54mm Dual Row 1pc

MPN
137-06-1-00-2
EAN-13
2050001143648
Order Code
10-9522
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,245 in stock

W & P Products manufactures the 137-06-1-00-2 pin strip, which features a contact spacing of 2.54 mm, a total of 6 pins, and 2 rows. This pin strip is typically used in electronic circuit boards for establishing connections. It is ideal for prototyping and assembling custom connectors in various electronics projects.
Type Pin strip
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 15.24 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Temperature Range -55 - +125°C
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot