W & P 947-13-006-00 Multi Pin Connector 2x3mm For 0.635mm Pins 3A

MPN
947-13-006-00
EAN-13
2050001141415
Order Code
10-9656
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

W & P Products manufactures the 947-13-006-00 multi pin connector featuring a pin strip standard with dimensions of 2 x 3 mm. It supports a nominal current of 3 A, making it suitable for low to moderate current electrical applications. Typical uses include connectivity solutions in electronics, appliances, or other devices requiring reliable power and signal transmission.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.24 x 8.30 x 7.62 mm
Height 7.62mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 11.24mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 4.80mm
Pin shape Rectangular
Pins per row 3
Separable No
Temperature Range -55 - +125°C
Width 8.30mm

Reviews

Be the first to submit a review

Trustpilot