W & P 943-13-040-00 Connector 1x40 Pins 3A For 0.635 mm Square Pins

MPN
943-13-040-00
EAN-13
2050001141033
Order Code
10-9627
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The W & P Products 943-13-040-00 is a multi-pin connector featuring a pin strip (standard) with 1 x 40 pins. It supports a nominal current of 3 A, making it suitable for moderate electrical applications. Typically, this connector is used in electronic circuits and hardware assemblies.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 101.6 x 12.60 x 2.50 mm
Height 2.50mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 101.6mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 6.80mm
Pin shape Rectangular
Pins per row 40
Separable No
Temperature Range -55 - +125°C
Width 12.60mm

Reviews

Be the first to submit a review

Trustpilot