W&P 635-50-2-00 Pin Strip 50 Pins 2 Rows 2 mm Spacing 1 piece

Image Representative of Range

W&P 635-50-2-00 Pin Strip 50 Pins 2 Rows 2 mm Spacing 1 piece

MPN
635-50-2-00
EAN-13
2050001140753
Order Code
10-9612
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

W & P Products offers the 635-50-2-00 pin strip with a contact spacing of 2 mm, a total of 50 pins, and two rows. This pin strip is suitable for compact electronic connections where precise spacing is essential. Typical applications include use in circuit boards for consumer electronics and industrial equipment.
Type Pin strip
Number of Positions 50
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 8.5 x 57.2 x 8.5 mm
Height 8.5mm
Insulation Material Thermoplastic material
Insulation Resistance 5 x 108Ω
Length 8.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 Angled
Nominal Current 1A
Nominal Voltage 250V AC
Pins per row 25
Temperature Range -40 - +105°C
Width 57.2mm

Reviews

Be the first to submit a review

Trustpilot