W&P 159-40-2-00 Standard SIL Socket 2 Rows 20 Pins/Row 1 piece

MPN
159-40-2-00
EAN-13
2050003694261
Order Code
13-4251
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

W & P Products manufactures the SIL socket with part number 159-40-2-00, featuring two rows and 20 pins per row. This standard receptacle is suitable for use in electronic circuit boards, providing reliable connectivity in various applications. It is commonly used in telecommunications, consumer electronics, and aerospace industries.
No. of Rows 1
No. of Ways 40
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 8.50 mm x 5.08 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.40mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot