W & P 157-80-2-00 SIL Socket 2 Rows 40 Pins per Row Standard

MPN
157-80-2-00
EAN-13
2050003694087
Order Code
13-4245
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The W & P Products SIL socket, part number 157-80-2-00, features 2 rows with 40 pins per row, providing a reliable connection interface as standard receptacles. This component is ideal for use in electronic and telecommunications equipment where secure and stable connections are crucial. Manufactured by W & P Products, it ensures high-quality performance in demanding environments.
No. of Rows 1
No. of Ways 80
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 5.08 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 40
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot