W & P 157-16-2-00 SIL Socket 2 Rows 8 Pins Per Row Standard

MPN
157-16-2-00
EAN-13
2050003694018
Order Code
13-4242
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

W & P Products manufactures a SIL socket with two rows and eight pins per row. The socket, model number 157-16-2-00, is a standard receptacle designed for reliability in electronic connections. It is typically used in circuit board applications for connecting integrated circuits and other components.
No. of Rows 1
No. of Ways 16
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 5.08 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot