W & P 157-16-1-00 SIL Socket Standard 1 Row 16 Pins 1 piece

MPN
157-16-1-00
EAN-13
2050003693943
Order Code
13-4241
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.573
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

The W & P Products 157-16-1-00 SIL socket, featuring a single row with 16 pins. This standard receptacle is ideal for compact connections in electronic applications. It is typically used in circuit boards where space and reliability are crucial.
No. of Rows 1
No. of Ways 16
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 2.54 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 16
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot