W & P 141-50-10-60 Pin Connector 2.54mm 50 Pins 2 Rows 1 piece

Image Representative of Range

W & P 141-50-10-60 Pin Connector 2.54mm 50 Pins 2 Rows 1 piece

MPN
141-50-10-60
EAN-13
2050001143266
Order Code
10-9544
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The W & P Products pin connector, model 141-50-10-60, features a contact spacing of 2.54 mm and accommodates 50 pins across two rows. Manufactured by W & P Products, this connector is typically used in electronic assemblies requiring reliable connections. Its compact design makes it ideal for circuit boards in computers and other electronic devices.
Type Pin Connector
Number of Positions 50
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 68.1 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 25
Temperature Range -40 - +105°C
Width 68.1mm

Reviews

Be the first to submit a review

Trustpilot