W & P 141-20-10-60 - Pin Connector - 2.54mm - 20 Pins - 2 Rows

Image Representative of Range

W & P 141-20-10-60 - Pin Connector - 2.54mm - 20 Pins - 2 Rows

MPN
141-20-10-60
EAN-13
2050001143204
Order Code
10-9540
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.564
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

The W & P Products 141-20-10-60 pin connector features a contact spacing of 2.54 mm and consists of 20 pins arranged in 2 rows. This connector is ideal for applications requiring reliable electrical connections, such as in circuit board assemblies. W & P Products ensures high-quality manufacturing, catering to the needs of various electronic projects.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold plated
Case Material Thermoplastic material
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 6 x 30 x 13.55 mm
Height 13.55mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 10
Temperature Range -40 - +105°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot