Christmas Opening Hours and Delivery Dates here
Vulcascot VUS-007 Cable Bridge Snap Fit BNC Black UV Resistant Flexible

Vulcascot VUS-007 Cable Bridge Snap Fit BNC Black UV Resistant Flexible

Order Code:

10-9506

Brand: Vulcascot MPN: VUS-007 EAN-13: 2050000463686

Discontinued


The Vulcascot VUS-007 is a black cable bridge designed for cable management and wiring safety. It measures 3000x83x14mm and features a snap-fit design for easy installation. This product is ideal for use in offices or other environments where cables need protection and anti-trip solutions.
Type Cable bridge
Colour Black
Material Rubber
Dimensions (L x W x H) 3000 x 83 x 14 mm
Height 14mm
Length 3000mm
Width 83mm

Trustpilot