Vornado 6303DC Compact Floor Fan Touch Buttons Remote Energy Efficient

MPN
6303DC
Brand
Vornado
EAN-13
4250679505214
Order Code
10-9211
Country of Origin
China

Discontinued


The Vornado 6303DC is a versatile floor fan designed for efficient air circulation, consuming power between 3 W and 52 W. Manufactured by Vornado, this fan is suitable for both desk and floor use, making it ideal for home or office environments. With its portable and free-standing design, the 6303DC effectively functions as an air blower, enhancing comfort in any space.
Type Floor fan
Diameter 25cm
Power 3W, 17W, 52W
Air Discharge 746m³/h
Colour White (semi-gloss)
Depth 307mm
Dimensions (Ø x H) 25 cm x 366 mm
Feed length 1.8m
Grid diameter 25cm
Height 366mm
Height-adjustable No
Length 214mm
Material Plastic
Operating Voltage 230V
Rotational speed 1486 U/min
Rotational speed (max.) 1500 U/min
Rotor blades 3
Switching stages 99
Weight 3800g
Wing colour Grey-silver

Trustpilot