Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Velleman K8084 Volume and Tone Preamp Kit

Order Code:  

70-4023

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8084 Copy to clipboard EAN-13: 5410329374440
 Report an error

Discontinued

This pre-amplifier from Velleman is an indispensable device for controlling audio power amplifiers with easy to operate functions, such as volume and tone control.


  • Possible to amplify or attenuate the input signal.
  • Stereo volume control
  • Stereo Baxandall bass and treble control
  • Bass and treble potentiometers with centre click
  • Customisable attenuation or amplification
  • Complete with knobs
  • Kit assembly suitable for beginners
  • Dimensions 55(L) x 55(W) x 35(D)mm
  • Velleman K8084

Please note: This is a self-assembly kit and requires soldering.

Application Audio, HIFI
Length 105mm
Type Volume and tone control pre-amplifier
Width 70mm

Reviews


Reviewed by: Denairac - 03 July 2008
Excellent little pre-amp low noise and worked 1st time