VOLTCRAFT417395 Alligator clip set Black Red Length: 230 mm 42

MPN
1417395
Brand
VOLTCRAFT
EAN-13
4016139064611
Order Code
08-1357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The VOLTCRAFT 1417395 alligator clip set includes 42 pieces in black and red with a length of 230 mm.

These robust alligator clamps are ideal for electrical testing and circuit connections.

Typically used in laboratories and workshops, they enable secure connections in electronic applications.


Type Alligator clip set
Size 230mm
Insulation PVC
Colour Black, Red
Dim (L x W x H) 230 x 60 x 70 mm
Height 70mm
Surface Nickel coated
Width 60mm

Reviews

Be the first to submit a review

Trustpilot