VOLTCRAFT WQ-200 SPARE CONDUCTIVITY PROBE

MPN
WQ-200
Brand
VOLTCRAFT
EAN-13
4053199949441
Order Code
08-2028
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

VOLTCRAFT manufactures the WQ-200 spare conductivity probe, a meter replacement part specifically designed for the WQ-200 model.

This probe ensures accurate readings in various water quality testing applications.

It is ideal for environmental monitoring, aquaculture, and laboratory use.


Type Probe
Height 120mm
Length 12mm
Plastic free packaging Plastic-free packaging
Weight 40g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot