Voltcraft VSP 2410 809W Triple Output Variable DC Power Supply Remote Control

MPN
VSP 2410
Brand
VOLTCRAFT
EAN-13
4016138597110
Order Code
51-2173
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £540.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The VSP 2410 from VOLTCRAFT is a high quality triple output variable DC power supply. On the power supply's two main outputs, voltage and current can be controlled in the range of 0.1 to 40V DC (0A to 10A) using separate controls for fine and course adjustment and 0V to 6V DC (max 1.5A) on the VSP 2410s third output.

The VSP 2410 PSU features a remote control via an external DC current and sense function. The VSP 2410 has a tracking function that allows parallel or series connection of its two main outputs, allowing output voltage or current of an output to be doubled at the push of a button (output A acts as master).

Custom C limit presets can also be set on the VSP 2410 through the 1st and 2nd outputs, enabling current limits to be adjusted without short circuits at the output.


  • Outputs: 3
  • Max power: 809W
  • Voltage setting range(s): 0.1 to 40V DC; 0.1V DC to 40V DC; 0V DC to 6V DC
  • Current setting range(s): 0A to 10A; 0A to 10A
  • Remote control via external DC and sense function
  • Tracking function to operate main outputs in parallel or series
  • C limit presets
  • PSU Technology: Switched mode
  • Type: Laboratory
  • Remote control
  • Sense function
  • Tracking function
  • Parallel, series or individual operation of the two main outputs
  • Supplied with DC laboratory power supply, power cable, user manual

DC laboratory power supply, Power cable, User manual.
Type Bench PSU
Output Current 809W
Output Voltage 40V
Number of Outputs 3
Manufactuers Warranty 3 Years
Input Voltage 230V
Maximum Temperature +40°C
Min. temperature 0°C
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Reviews

Be the first to submit a review

Trustpilot