VOLTCRAFT VMA-5LS6 Test lead adapter - Dark grey Light grey

MPN
VC-8466265
Brand
VOLTCRAFT
EAN-13
4053199543830
Order Code
08-1960
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £29.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 68 despatched in 4 working days

The VOLTCRAFT VMA-5LS 16 Test lead adapter is a reliable accessory with a dark grey/light grey colour scheme.

Manufactured by VOLTCRAFT, it serves as a test probe adapter suitable for connecting various testing equipment.

This adapter is typically used for ensuring secure and accurate measurements in electrical and electronic diagnostics.


Type Test lead adapter
Cable Length 113.5cm
Colour Dark grey, Light grey
Dimensions (L x W x H) 68 x 52 x 29 mm
Height 29mm
Length 68mm
Misc Attribute VMA-5LS 16
Nominal Current 1A
Nominal Voltage 250V AC
Tip material Metal
Weight 23g
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot